BOPLA 92385265.HMT1 Alu-Topline threaded Casing IP65 232x265x86mm

MPN
92385265.HMT1
Brand
BOPLA
EAN-13
4058545449460
Order Code
01-8317
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA's Alu-Topline ATPH-IP 2385-0265 SET, with dimensions of 232.60 x 265 x 86.20, is a durable aluminium treaded casing in an ecru finish. It is ideal for housing electronic components securely while providing protection against environmental factors. Typical applications include industrial control systems and telecommunications equipment.
Type Treaded casing
Enclosure Length 232.60mm
Enclosure Width 265mm
Enclosure Height 86.20mm
Colour Ecru
Protection Rating IP65
Dim (L x W x H) 232.60 x 265 x 86.20 mm
IP Rating IP65
Material Aluminium
Misc Attribute Alu-Topline ATPH-IP 2385-0265 SET

Reviews

Be the first to submit a review

Trustpilot