BOPLA 92385250.HMT1 Alu-Topline desk Casing Aluminium IP65 black 1pc

MPN
92385250.HMT1
Brand
BOPLA
EAN-13
4058545449422
Order Code
01-8316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £89.10 £88.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BOPLA ALU-Topline ATPH-IP 2385-0250 SET desk casing is made from durable aluminium and ecru-coloured acrylonitrile butadiene styrene, measuring 232.60 x 250 x 86.20. It comes in a sleek black (RAL 9005) finish, making it ideal for professional environments requiring robust equipment protection. This casing is typically used for housing electronic components on desks or workstations.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 232.60mm
Enclosure Height 86.20mm
Enclosure Width 250mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 232.60 x 250 x 86.20 mm
IP Rating IP65
Misc Attribute ALU-Topline ATPH-IP 2385-0250 SET

Reviews

Be the first to submit a review

Trustpilot