BOPLA 84416200.HMT1 Alubos Aluminium flanged box cooling fins black

MPN
84416200.HMT1
Brand
BOPLA
EAN-13
4058545375011
Order Code
01-8302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £104.39
10+ £95.42
100+ £94.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BOPLA flanged box with cooling fins is made of aluminium and comes in black (RAL 9005). This product features efficient heat dissipation, making it suitable for housing electronic components. Ideal for industrial applications, it provides robust protection and thermal management.
Type Flanged box with cooling fins
Protection Rating IP65
Enclosure Length 190mm
Enclosure Width 190mm
Enclosure Height 80mm
Colour Black (RAL 9005)
Dim (L x W x H) 190 x 190 x 80 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 1600-0200 KWL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot