BOPLA 84410150.HMT1 Alubos Aluminium box cooling fins IP65 black

MPN
84410150.HMT1
Brand
BOPLA
EAN-13
4058545374991
Order Code
01-8300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £60.35
10+ £57.09
100+ £56.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA flanged box, model number 84410150.HMT1, is an aluminium enclosure with cooling fins, providing effective heat dissipation. Its black finish (RAL 9005) adds a sleek appearance, making it suitable for electronic applications where heat management is crucial. Typically used to encase sensitive electronics, this robust box is ideal for both industrial and commercial environments.
Type Flanged box with cooling fins
Protection Rating IP65
Enclosure Length 190mm
Enclosure Width 125mm
Enclosure Height 60mm
Colour Black (RAL 9005)
Dim (L x W x H) 190 x 125 x 60 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 1000-0150 KWL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot