BOPLA 84410100.HMT1 Alubos flanged box Aluminium black IP65 1pc

MPN
84410100.HMT1
Brand
BOPLA
EAN-13
4058545374984
Order Code
01-8299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BOPLA flanged box, model ABPH 1000-0100 KWL ALUBOS_SET, is made of aluminium and features cooling fins for enhanced heat dissipation. It is supplied in a black finish (RAL 9005) and is ideal for housing electronic components that require efficient thermal management. This enclosure is typically used in industrial and electronic applications to protect sensitive equipment.
Type Flanged box with cooling fins
Protection Rating IP65
Enclosure Length 140mm
Enclosure Width 125mm
Enclosure Height 60mm
Colour Black (RAL 9005)
Dim (L x W x H) 140 x 125 x 60 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 1000-0100 KWL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot