BOPLA 84406100.HMT1 Alubos flanged box with cooling fins black IP 65

MPN
84406100.HMT1
Brand
BOPLA
EAN-13
4058545374960
Order Code
01-8298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.14
10+ £38.16
100+ £37.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the ABPH 600-0100 KWL ALUBOS_SET, a flanged box with cooling fins made of aluminium, finished in black (RAL 9005). The design with cooling fins makes it ideal for applications that require thermal management, ensuring effective heat dissipation in electronic and industrial equipment. This product is suitable for use in environments where reliable heat management is essential, such as in power electronics and signal processing applications.
Type Flanged box with cooling fins
Protection Rating IP65
Enclosure Length 130mm
Enclosure Width 80mm
Enclosure Height 50mm
Colour Black (RAL 9005)
Dim (L x W x H) 130 x 80 x 50 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 600-0100 KWL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot