BOPLA 84308100.HMT1 Alubos Aluminium flanged box with IP65 rating

MPN
84308100.HMT1
Brand
BOPLA
EAN-13
4058545374878
Order Code
01-8292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.15
10+ £35.80
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the ABPH 800-0100 WL Alubos Set, a flanged box made of aluminium with a black finish (RAL 9005). This durable enclosure is typically used for housing electronic components, providing robust protection and thermal management. It is suitable for use in industrial settings where reliable protection is essential.
Type Flanged box
Material Aluminium
Enclosure Length 130mm
Enclosure Height 35mm
Enclosure Width 100mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 130 x 100 x 35 mm
IP Rating IP65
Misc Attribute ABPH 800-0100 WL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot