BOPLA 83846200.HMT1 Ecoline treaded Casing Aluminium black 1pc

MPN
83846200.HMT1
Brand
BOPLA
EAN-13
4058545324767
Order Code
01-8273
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA ELPH 840-0200 ECOLINE_SET, part number 83846200.HMT1, is a treaded casing made from aluminium and acrylonitrile butadiene styrene in ecru and black colours. This durable casing is ideal for use in electronic or industrial applications where robust housing is required. Typically, it is employed to protect delicate components from environmental damage.
Type Treaded casing
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 42mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 80 x 200 x 42 mm
IP Rating IP40
Misc Attribute ELPH 840-0200 ECOLINE_SET

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot