BOPLA 83246200.HMT1 Ecoline Aluminium treaded Casing 1 piece

MPN
83246200.HMT1
Brand
BOPLA
EAN-13
4058545324835
Order Code
01-8270
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £43.55 £37.02
10+ £35.02
100+ £34.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA ELPH 1240-0200 ECOLINE_SET is a treaded casing made of aluminium with acrylonitrile butadiene styrene, delivered in ecru and black finishes. This durable and versatile casing is designed for secure housing of electronic components. Typical applications include project enclosures and protective covers in commercial and industrial settings.
Type Treaded casing
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 42mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 120 x 200 x 42 mm
IP Rating IP40
Misc Attribute ELPH 1240-0200 ECOLINE_SET

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot