BOPLA 83246100.HMT1 Ecoline alum treaded Casing ecru/black 1pc

MPN
83246100.HMT1
Brand
BOPLA
EAN-13
4058545324811
Order Code
01-8269
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.96 £26.32
10+ £24.41
100+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the ELPH 1240-0100 ECOLINE_SET treaded casing, which features aluminium and acrylonitrile butadiene styrene construction. It comes in ecru and black (RAL 9005) colours. This casing is typically used for enclosing and protecting electronic components.
Type Treaded casing
Enclosure Length 120mm
Enclosure Width 100mm
Enclosure Height 42mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 120 x 100 x 42 mm
IP Rating IP40
Misc Attribute ELPH 1240-0100 ECOLINE_SET

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot