BOPLA 83105200.MT7 BOS Ecoline Aluminium enclosure ecru/black 1pc.

Image Representative of Range

BOPLA 83105200.MT7 BOS Ecoline Aluminium enclosure ecru/black 1pc.

MPN
83105200.MT7
Brand
BOPLA
EAN-13
4016138374896
Order Code
01-8268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £42.76
10+ £40.45
100+ £40.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA offers the BOS Ecoline ELP 1050-200 universal enclosure made from aluminium and acrylonitrile butadiene styrene in an ecru colour. Its transparent anodised profile provides durability, while the dust grey (RAL 7037) cover complements its design. This enclosure is typically used for housing electronic components in industrial and commercial applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 52mm
Enclosure Width 106mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 200 x 106 x 52 mm
IP Rating IP40
Misc Attribute 1 Transparent anodised profile · Dust grey, RAL 7037 cover
Misc Attribute 2 BOS Ecoline ELP 1050-200
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot