BOPLA 83062100.MT7 BOS Ecoline enclosure Aluminium/ABS ecru/black

MPN
83062100.MT7
Brand
BOPLA
EAN-13
4016138374889
Order Code
01-8267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.75
10+ £21.79
100+ £21.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BOPLA BOS Ecoline ELP 620-100 universal enclosure is made of aluminium with an acrylonitrile butadiene styrene outer layer. It features a transparent anodised profile and a dust grey (RAL 7037) cover, ideal for housing components and cabinets. This robust enclosure is commonly used in electronics projects requiring durable and protective casing solutions.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 22mm
Enclosure Width 57.5mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 100 x 57.5 x 22 mm
IP Rating IP40
Misc Attribute 1 Transparent anodised profile · Dust grey, RAL 7037 cover
Misc Attribute 2 BOS Ecoline ELP 620-100

Reviews

Be the first to submit a review

Trustpilot