BOPLA 83055200.HMT1 Ecoline Aluminium treaded housing black 1pc

MPN
83055200.HMT1
Brand
BOPLA
EAN-13
4058545324804
Order Code
01-8266
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the ELPH-EU 1050-0200 ECOLINE_SET, a threaded casing made of durable aluminum and ecru-coloured acrylonitrile butadiene styrene. This product is available in black, RAL 9005, and comes as a single piece. It is typically used in electronic housing applications, offering robust protection for sensitive equipment.
Type Treaded casing
Enclosure Length 106mm
Enclosure Width 200mm
Enclosure Height 52mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 106 x 200 x 52 mm
IP Rating IP40
Misc Attribute ELPH-EU 1050-0200 ECOLINE_SET

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot