BOPLA 83055100.HMT1 Ecoline Set Aluminium Threaded Casing Ecru/Black

MPN
83055100.HMT1
Brand
BOPLA
EAN-13
4058545324774
Order Code
01-8264
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.32
10+ £25.34
100+ £24.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the 83055100.HMT1 Treaded casing, constructed from aluminium and acrylonitrile butadiene styrene, available in ecru and black. This part is designed for robust and durable enclosures, ensuring secure protection of internal components. Common applications include industrial equipment housing and electronic device protection.
Type Treaded casing
Enclosure Length 106mm
Enclosure Width 100mm
Enclosure Height 52mm
Colour Ecru, Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 106 x 100 x 52 mm
IP Rating IP40
Misc Attribute ELPH-EU 1050-0100 ECOLINE_SET

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot