BOPLA 82873001 BS 700 decorative seal TPE red IP65 185.8x97.1x35.5mm

MPN
82873001
Brand
BOPLA
EAN-13
4049505592944
Order Code
01-8260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA BS 700 DI-D-3001 decorative seal is crafted from TPE and comes in a vibrant signal red colour. Measuring 185.8 x 97.1 x 35.5 mm, this enclosure accessory enhances the aesthetic appeal of electronic housings. It is typically used in applications requiring a visually striking and protective sealing component.
Type Decorative seal
Depth 35.5mm
Dim (W x H x D) 185.8 x 97.1 x 35.5 mm
Factory colour Signal red
Height 97.1mm
Material TPE
Misc Attribute BS 700 DI-D-3001
Width 185.8mm

Reviews

Be the first to submit a review

Trustpilot