BOPLA 82703135 Bos Hand-Held Casing ABS grey-white ergonomic design

MPN
82703135
Brand
BOPLA
EAN-13
4049505303717
Order Code
01-8250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.56 £19.94
10+ £17.09
50+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BS 703 F-7035 hand-held casing, made of acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). The casing measures 184.3 x 93 x 35.4 mm and is suitable for various electronic and industrial applications. This durable casing is designed for use in environments requiring portable and protective housing for components.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 184.3mm
Enclosure Width 93mm
Enclosure Height 35.4mm
Colour Grey & White
Protection Rating IP40
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot