BOPLA 82600135 BOS Streamline Hand-Held Casing 159.4x77.9x33.5 ABS grey-white

MPN
82600135
Brand
BOPLA
EAN-13
4016138733204
Order Code
01-8244
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.37
10+ £11.28
50+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BOS Streamline BS 600 F-7035 hand-held casing, made of acrylonitrile butadiene styrene, is finished in a grey-white (RAL 7035) colour. With dimensions of 159.4 x 77.9 x 33.5 mm, it is designed for portable device housing. Typical applications include use in electronics for devices requiring robust and ergonomic protection.
Type Handheld Enclosure
Material Plastic
Enclosure Length 159.4mm
Enclosure Width 77.9mm
Enclosure Height 33.5mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot