BOPLA 82503135 Bos Streamline Hand-Held Casing ergonomic grey ABS

MPN
82503135
Brand
BOPLA
EAN-13
4049505303762
Order Code
01-8242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.49
10+ £15.79
50+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA manufactures the BS 503 F-7035 hand-held casing, featuring dimensions of 140.3 x 72.9 x 31.3 mm and made from grey-white acrylonitrile butadiene styrene. This durable casing is suitable for electronic devices, offering protection and a professional appearance. Ideal for engineers and hobbyists, it provides a reliable solution for custom electronics projects.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 140.3mm
Enclosure Width 72.9mm
Enclosure Height 31.3mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot