BOPLA 82503124 Bos Streamline Hand-Held Casing ABS graphite grey

MPN
82503124
Brand
BOPLA
EAN-13
4049505163977
Order Code
01-8241
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.30
10+ £14.32
50+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the BS 503 F-7024 hand-held casing in graphite grey. This durable casing, made from acrylonitrile butadiene styrene, measures 140.3 x 72.9 x 31.3 mm. It is typically used for housing electronic devices or portable instruments.
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 140.3mm
Enclosure Width 72.9mm
Enclosure Height 31.3mm
Colour Grey
Protection Rating IP40
External Features Streamline
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot