BOPLA 82400135 BOS Streamline Handheld Casing ABS Grey-white 119x65x27mm

MPN
82400135
Brand
BOPLA
EAN-13
4016138733181
Order Code
01-8237
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.61
10+ £9.75
50+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the BOS Streamline BS 400 F-7035 hand-held casing, made from grey-white acrylonitrile butadiene styrene. It measures 119.3 x 64.9 x 26.5 mm and is typically used for electronic enclosures and portable devices. The design ensures a secure grip and protection for internal components.
Type Handheld Enclosure
Material Plastic
Enclosure Length 119.3mm
Enclosure Width 64.9mm
Enclosure Height 26.5mm
Colour Grey & White
Protection Rating IP40
External Features Streamline
IP Rating IP40
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot