BOPLA 68626090.MT1 Botego Desktop Case: ABS Grey-white 256.9x307.35x65.2

MPN
68626090.MT1
Brand
BOPLA
EAN-13
4016138311891
Order Code
01-8233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £77.41
10+ £73.84
50+ £73.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA BOTEGO BO 62609 is a desktop case made from acrylonitrile butadiene styrene, featuring dimensions of 256.9 x 307.35 x 65.2 mm. It is finished in a grey-white colour (RAL 7035) and designed for housing components and electronic assemblies. Typically used in electronic equipment installations, it offers robust protection and a professional appearance.
Type Desktop case
Material ABS
Enclosure Length 256.9mm
Enclosure Height 65.2mm
Enclosure Width 307.35mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 256.9 x 307.35 x 65.2 mm
IP Rating IP40
Misc Attribute BOTEGO BO 62609

Reviews

Be the first to submit a review

Trustpilot