BOPLA 68514090.MT1 Botego desktop case grey-white easy assembly

MPN
68514090.MT1
Brand
BOPLA
EAN-13
4016138311884
Order Code
01-8231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.98
10+ £49.33
50+ £42.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's BOTEGO BO 51409 desktop case is made from acrylonitrile butadiene styrene and is coloured in light grey RAL 7035. Measuring 136.9 x 240.7 x 65.2 mm, it is ideal for housing electronic components and desktop applications. This durable and stylish cabinet offers protection and organisation for various table case needs.
Type Desktop case
Material ABS
Enclosure Length 136.9mm
Enclosure Height 65.2mm
Enclosure Width 240.7mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 136.9 x 240.7 x 65.2 mm
IP Rating IP40
Misc Attribute BOTEGO BO 51409

Reviews

Be the first to submit a review

Trustpilot