BOPLA 68320091.MT1 Botego Desktop case ABS 174x196.9x65.2mm grey-white

MPN
68320091.MT1
Brand
BOPLA
EAN-13
4049505019106
Order Code
01-8230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £58.12
10+ £56.23
50+ £54.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, this desktop case features robust Acrylonitrile Butadiene Styrene construction in a grey-white (RAL 7035) finish. With dimensions of 174 x 196.9 x 65.2 mm, it is ideal for housing electronic components and projects. Suitable for use in professional and hobby electronics, its design provides both protective housing and aesthetic appeal.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 174mm
Enclosure Height 65.2mm
Enclosure Width 196.9mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 174 x 196.9 x 65.2 mm
IP Rating IP30
Misc Attribute BO 32009 L BOTEGO mit Zubehör

Reviews

Be the first to submit a review

Trustpilot