BOPLA 68320090.MT2 Botego BO 32018 Desktop Case Grey-white ABS 1pc

MPN
68320090.MT2
Brand
BOPLA
EAN-13
4016138311860
Order Code
01-8229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £79.17
10+ £75.52
50+ £75.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BOTEGO BO 32018 desktop case, manufactured by BOPLA, is made from acrylonitrile butadiene styrene and features dimensions of 196.9 x 174 x 110.92 mm. This grey-white (RAL 7035) case is ideal for housing electronic components and creating custom electronics projects. It is typically used in applications that require robust, protective enclosures for desktop electronic devices.
Type Desktop case
Material ABS
Enclosure Length 196.9mm
Enclosure Height 110.92mm
Enclosure Width 174mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 196.9 x 174 x 110.92 mm
IP Rating IP40
Misc Attribute BOTEGO BO 32018

Reviews

Be the first to submit a review

Trustpilot