BOPLA 65610210.S1 CombiNorm control DIN rail Casing grey-white 1pc

MPN
65610210.S1
Brand
BOPLA
EAN-13
4058545369669
Order Code
01-8228
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.42
10+ £25.43
100+ £24.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA CombiNorm-Control CNC 210.0 SET is a DIN rail casing made of acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). It measures 213.80 x 89.80 x 65.30 mm, providing a durable and robust enclosure. This casing is ideal for housing electrical and electronic components in industrial and commercial settings.
Type DIN rail casing
Enclosure Height 50.50mm
Enclosure Length 206.80mm
Enclosure Width 89.80mm
Colour Grey-white (RAL 7035)
Protection Rating IP20
Dim (L x W x H) 213.80 x 89.80 x 65.30 mm
Inside Width 39.40mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute CombiNorm-Control CNC 210.0 SET

Reviews

Be the first to submit a review

Trustpilot