BOPLA 65610157.S1 CombiNorm Control DIN rail Casing grey-white 1pc

MPN
65610157.S1
Brand
BOPLA
EAN-13
4058545369645
Order Code
01-8226
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.30
10+ £21.37
50+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA CombiNorm-Control CNC 157.5 SET DIN rail casing is manufactured from durable acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. Measuring 159.80 x 89.80 x 65.30 mm, this casing is designed for mounting on DIN rails, providing protection and housing for electronic components. Typically used in industrial automation and control systems, it ensures secure and organised installations.
Type DIN rail casing
Enclosure Height 50.50mm
Enclosure Length 152.70mm
Enclosure Width 89.80mm
Colour Grey-white (RAL 7035)
Protection Rating IP20
Dim (L x W x H) 159.80 x 89.80 x 65.30 mm
Inside Width 39.40mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute CombiNorm-Control CNC 157.5 SET

Reviews

Be the first to submit a review

Trustpilot