BOPLA 65610105.S1 CombiNorm-Control DIN rail Casing ABS grey-white

MPN
65610105.S1
Brand
BOPLA
EAN-13
4058545369638
Order Code
01-8224
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.69
10+ £15.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA 65610105.S1 is a DIN rail enclosure from the CombiNorm-Control series, crafted from Acrylonitrile butadiene styrene (ABS) in grey-white. It measures 107 x 90 x 65.30 mm, providing a compact solution for electronic component housing. The enclosure is designed for DIN rail mounting and includes components such as a top cover and terminal covers. It meets DIN standards for industrial automation and control systems.
Type DIN rail casing
Enclosure Height 65.3mm
Enclosure Length 107mm
Enclosure Width 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP20
Dim (L x W x H) 107 x 90 x 65.30 mm
Inside Width 39.40mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute CombiNorm-Control CNC 105.0 SET

Reviews

Be the first to submit a review

Trustpilot