BOPLA 65610087.S1 CombiNorm control DIN rail case 89.2x89.8x65.3mm RAL7035

MPN
65610087.S1
Brand
BOPLA
EAN-13
4058545369621
Order Code
01-8223
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.37
10+ £11.23
50+ £10.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BOPLA's CombiNorm-Control CNC 87.5 SET is a grey-white (RAL 7035) DIN rail casing made of acrylonitrile butadiene styrene. Measuring 89.20 x 89.80 x 65.30 mm, it is ideal for housing and protecting electronic components in industrial environments. This sturdy and compact enclosure suits applications in control panels and automation systems.
Type DIN rail casing
Enclosure Height 50.50mm
Enclosure Length 82.20mm
Enclosure Width 89.80mm
Colour Grey-white (RAL 7035)
Protection Rating IP20
Dim (L x W x H) 89.20 x 89.80 x 65.30 mm
Inside Width 39.40mm
IP Rating IP20
Material Acrylonitrile butadiene styrene
Misc Attribute CombiNorm-Control CNC 87.5 SET

Reviews

Be the first to submit a review

Trustpilot