BOPLA 63247300 Euromas ET Industrial Casing ABS grey-white RAL 7035

MPN
63247300
Brand
BOPLA
EAN-13
4049505001774
Order Code
01-8216
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £35.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The BOPLA EUROMAS ET 247 is an industrial-grade casing made of acrylonitrile butadiene styrene and is presented in a grey-white (RAL 7035) colour. This robust enclosure provides excellent protection for electronic components in demanding environments. Common applications include housing for electrical systems and equipment in industrial settings.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 300mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 160 x 120 mm
Inside height 114mm
Inside Width 152.7mm
Internal depth 272.9mm
IP Rating IP65
Misc Attribute EUROMAS ET 247

Reviews

Be the first to submit a review

Trustpilot