BOPLA 63241200 Euromas ET Industrial Casing ABS light grey 1pc robust

MPN
63241200
Brand
BOPLA
EAN-13
4016138733150
Order Code
01-8213
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £45.58
10+ £43.11
50+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA produces the EUROMAS ET 241 F 63241200, an industrial-grade casing made from acrylonitrile butadiene styrene (ABS) in light grey. This durable casing is ideal for protecting electronic components in harsh environments. Typical applications include use in manufacturing and industrial automation settings.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 122mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 250 x 160 x 122 mm
Inside height 116mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 241 F
Misc Attribute 2 ET 241 F

Reviews

Be the first to submit a review

Trustpilot