BOPLA 63239200 Euromas ET 239 F Casing ABS light grey recess for keypads

MPN
63239200
Brand
BOPLA
EAN-13
4016138733143
Order Code
01-8209
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £33.25
10+ £30.84
50+ £30.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS ET 239 F 63239200 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey finish. This durable enclosure is ideal for protecting electronic components and assemblies in harsh industrial environments. It is commonly used in various automated systems and machinery applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 57mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 250 x 160 x 57 mm
Inside height 51mm
Inside Width 153.4mm
Internal depth 224.6mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 239 F
Misc Attribute 2 ET 239 F

Reviews

Be the first to submit a review

Trustpilot