BOPLA 63239000 Euromas ET 239 Industrial Casing ABS Grey-white RAL 7035

MPN
63239000
Brand
BOPLA
EAN-13
4049505025633
Order Code
01-8208
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £25.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

BOPLA manufactures the EUROMAS ET 239, an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035) colour. This durable casing is suitable for protecting electronic components in industrial environments. Typical applications include housing for control systems and electronic interfaces.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 57mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 57 mm
Inside height 51mm
Inside Width 153.4mm
Internal depth 224.6mm
IP Rating IP65
Misc Attribute EUROMAS ET 239

Reviews

Be the first to submit a review

Trustpilot