BOPLA 63238200 Euromas ET Casing ABS light grey robust 1pc

MPN
63238200
Brand
BOPLA
EAN-13
4016138733136
Order Code
01-8207
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £28.58
10+ £26.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the EUROMAS ET 238 F 63238200, an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. This durable casing is ideal for protecting sensitive electronic components in various industrial environments. It is commonly used in applications requiring robust housing solutions.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 92mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 160 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 134.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 238 F
Misc Attribute 2 ET 238 F

Reviews

Be the first to submit a review

Trustpilot