BOPLA 63236300 Euromas ET Industrial Casing ABS Grey-white RAL 7035

MPN
63236300
Brand
BOPLA
EAN-13
4049505001637
Order Code
01-8202
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £28.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS ET 236 63236300 is an industrial-grade casing crafted from acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. Manufactured by BOPLA, this robust casing is designed to protect sensitive electronic components in various industrial settings. Its durable construction makes it ideal for housing control systems and instrumentation devices.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 240mm
Enclosure Height 80mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 80 x 80 mm
Inside height 74mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 236

Reviews

Be the first to submit a review

Trustpilot