BOPLA 63233200 Euromas ET Casing ABS light grey robust 1pc

MPN
63233200
Brand
BOPLA
EAN-13
4016138128901
Order Code
01-8201
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £31.13
10+ £25.82
50+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS ET 233F is an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. It measures 250x160x37mm and is ideal for housing electronic components securely. Typical applications include use in industrial environments where protection and durability are required.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 37mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 250 x 160 x 37 mm
Inside height 31mm
Inside Width 153.6mm
Internal depth 224.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 233F

Reviews

Be the first to submit a review

Trustpilot