BOPLA 63232000 Euromas ET 232 Casing ABS grey-white RAL 7035

MPN
63232000
Brand
BOPLA
EAN-13
4049505001590
Order Code
01-8198
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA EUROMAS ET 232 casing is made from industrial-grade acrylonitrile butadiene styrene and is coloured grey-white (RAL 7035). This durable casing is suitable for protecting electronic components in various industrial environments. Common applications include use in enclosures for circuit boards and electronic assemblies.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 37mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 37 mm
Inside height 31mm
Inside Width 143.6mm
Internal depth 174.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 232

Reviews

Be the first to submit a review

Trustpilot