BOPLA 63231200 Euromas Industrial case ABS light grey robust cover

MPN
63231200
Brand
BOPLA
EAN-13
4016138733105
Order Code
01-8197
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the EUROMAS ET 231 F industrial-grade casing, composed of acrylonitrile butadiene styrene in a light grey finish. It is designed for durability and protection in industrial environments. This casing is typically used for housing electrical components or equipment securely.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 87mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 160 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 134.2mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 231 F
Misc Attribute 2 ET 231 F

Reviews

Be the first to submit a review

Trustpilot