BOPLA 63229200 Euromas ET Industrial-grade Casing ABS light grey

MPN
63229200
Brand
BOPLA
EAN-13
4016138128888
Order Code
01-8195
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The BOPLA EUROMAS ET 229F is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey finish. This robust enclosure measures 160x80x37mm and is ideal for housing electronic components. It's commonly used in industrial and universal case applications, providing durable protection.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 37mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 160 x 80 x 37 mm
Inside height 31mm
Inside Width 73.6mm
Internal depth 134.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 229F

Reviews

Be the first to submit a review

Trustpilot