BOPLA 63227000 Euromas ET 227 Casing ABS Grey-white RAL 7035

MPN
63227000
Brand
BOPLA
EAN-13
4049505025732
Order Code
01-8192
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £22.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

BOPLA manufactures the EUROMAS ET 227 63227000, an industrial-grade casing made from acrylonitrile butadiene styrene in grey-white (RAL 7035). This casing is designed for durability and protection in various industrial settings. It is ideal for housing sensitive electronic components in harsh environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 87mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 87 mm
Inside height 81mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65
Misc Attribute EUROMAS ET 227

Reviews

Be the first to submit a review

Trustpilot