BOPLA 63225200 Euromas ET Casing robust ABS light grey for keypads

MPN
63225200
Brand
BOPLA
EAN-13
4016138733075
Order Code
01-8191
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £15.24
50+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's EUROMAS ET 225 F 63225200 is an industrial-grade casing made from acrylonitrile butadiene styrene and comes in light grey. It is designed to protect electronic components in various industrial environments. Typical applications include housing for control panels, instrumentation, and other electronic devices.
Type Industrial-grade casing
Material ABS
Enclosure Length 82mm
Enclosure Height 87mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 82 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 56.2mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 225 F
Misc Attribute 2 ET 225 F

Reviews

Be the first to submit a review

Trustpilot