BOPLA 63223200 Euromas ET Casing ABS light grey robust 1pc

MPN
63223200
Brand
BOPLA
EAN-13
4016138733051
Order Code
01-8187
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £33.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS ET 223 F is an industrial-grade casing made from acrylonitrile butadiene styrene, designed to withstand demanding environments. It features a light grey finish, providing both durability and a professional appearance. This casing is ideal for protecting electronic components in industrial settings.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 77mm
Enclosure Width 150mm
Colour Light grey
Dimensions (L x W x H) 200 x 150 x 77 mm
Inside height 71mm
Inside Width 142.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 223 F

Reviews

Be the first to submit a review

Trustpilot