BOPLA 63223000 Euromas ET 223 Casing ABS Grey-white RAL 7035

MPN
63223000
Brand
BOPLA
EAN-13
4049505001477
Order Code
01-8186
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £33.55 £33.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The BOPLA EUROMAS ET 223 63223000 is an industrial-grade casing made from acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). It is designed to protect sensitive electronic components in various industrial environments. Typical applications include housing for control units, measurement instruments, and other electronic assemblies.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 77mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 77 mm
Inside height 71mm
Inside Width 142.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 223

Reviews

Be the first to submit a review

Trustpilot