BOPLA 63221000 Euromas ET 221 Casing ABS Grey-white RAL 7035

MPN
63221000
Brand
BOPLA
EAN-13
4049505025770
Order Code
01-8184
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The BOPLA EUROMAS ET 221 63221000 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. This sturdy casing is ideal for protecting electronic components in harsh environments. Common applications include use in industrial automation and machinery enclosures.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 77mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 77 mm
Inside height 71mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 221

Reviews

Be the first to submit a review

Trustpilot