BOPLA 63220200 Euromas ET Industrial ABS Casing light grey 1pc.

MPN
63220200
Brand
BOPLA
EAN-13
4016138523546
Order Code
01-8183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £17.24
10+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

BOPLA's EUROMAS ET 220F casing is an industrial-grade enclosure made from acrylonitrile butadiene styrene and comes in a light grey colour. This durable casing, measuring 160x80x57 mm, is ideal for protecting electronic components and devices. It is commonly used in various industrial applications for housing sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 160 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 134.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 220F

Reviews

Be the first to submit a review

Trustpilot