BOPLA 63220000 Euromas ET 220 Casing ABS Grey-white RAL 7035 1pc

MPN
63220000
Brand
BOPLA
EAN-13
4049505025794
Order Code
01-8182
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

BOPLA's EUROMAS ET 220 is an industrial-grade casing made from acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). It is designed for durable protection of electronic components in various industrial settings. The casing is ideal for use in control systems, measurement devices, and automation equipment.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 134.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 220

Reviews

Be the first to submit a review

Trustpilot