BOPLA 63218400 Euromas Industrial case ABS light grey robust 1pc

MPN
63218400
Brand
BOPLA
EAN-13
4016138733037
Order Code
01-8181
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BOPLA EUROMAS ET 218 F-LP 63218400 is an industrial-grade casing made from acrylonitrile butadiene styrene, finished in light grey. It is designed for robust protection in various electronic and industrial applications. The casing is ideal for housing sensitive components, providing durability and reliability.
Type Industrial-grade casing
Material ABS
Enclosure Length 150mm
Enclosure Height 57mm
Enclosure Width 150mm
Colour Light grey
Dimensions (L x W x H) 150 x 150 x 57 mm
Inside height 51mm
Inside Width 143.3mm
Internal depth 124.5mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 218 F-LP
Misc Attribute 2 ET 218 F

Reviews

Be the first to submit a review

Trustpilot