BOPLA 63218300 Euromas ET Casing Industrial-grade ABS Grey-white

MPN
63218300
Brand
BOPLA
EAN-13
4049505025800
Order Code
01-8180
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £26.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BOPLA EUROMAS ET 218-LP industrial-grade casing is made from acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. This robust casing is designed to protect electronic components in industrial environments. It is typically used in manufacturing settings or any application requiring durable housing.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 57mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 150 x 150 x 57 mm
Inside height 51mm
Inside Width 143.3mm
Internal depth 124.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 218-LP

Reviews

Be the first to submit a review

Trustpilot