BOPLA 63217000 Euromas ET 217 Casing ABS Grey-white RAL 7035

MPN
63217000
Brand
BOPLA
EAN-13
4049505025824
Order Code
01-8178
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

BOPLA's EUROMAS ET 217 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. This durable enclosure is designed to protect electronic components and sensitive equipment in demanding environments. Typical applications include use in industrial controls, instrumentation, and communications systems.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 57mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 57 mm
Inside height 51mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 217

Reviews

Be the first to submit a review

Trustpilot