BOPLA 63215200 Euromas ET 215F Industrial case robust ABS light grey

MPN
63215200
Brand
BOPLA
EAN-13
4016138523539
Order Code
01-8177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

The BOPLA EUROMAS ET 215F is an industrial-grade casing made from acrylonitrile butadiene styrene in light grey. It measures 120x80x57mm, providing a robust enclosure suitable for housing electronic components. This versatile universal case is ideal for use in industrial and commercial settings to protect sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 120mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 215F

Reviews

Be the first to submit a review

Trustpilot