BOPLA 63214300 Euromas ET 214-LP Casing ABS Grey-white RAL 7035

MPN
63214300
Brand
BOPLA
EAN-13
4049505025855
Order Code
01-8174
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The BOPLA EUROMAS ET 214-LP 63214300 is an industrial-grade casing made from durable acrylonitrile butadiene styrene, finished in grey-white (RAL 7035). This enclosure is ideal for protecting electronic components in demanding environments. It is typically used in various industrial applications where robust and reliable housing is required.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 57mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 57 mm
Inside height 51mm
Inside Width 113.2mm
Internal depth 174.4mm
IP Rating IP65
Misc Attribute EUROMAS ET 214-LP

Reviews

Be the first to submit a review

Trustpilot